
516-038-541-301 | |
|---|---|
DigiKey Part Number | 151-516-038-541-301-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-541-301 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-541-301 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Plug |
Packaging Box | Features Jackscrew, Guide Pin |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹3,808.62360 | ₹95,215.59 |