9 Position Rectangular Housing Connector Plug White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

567-009-000-310

DigiKey Part Number
567-009-000-310-ND
Manufacturer
Manufacturer Product Number
567-009-000-310
Description
CONN PLUG HSG 9POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
567-009-000-310 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Features
Waterproof
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹222.83568₹55,708.92
Manufacturers Standard Package