
627-009-222-048 | |
---|---|
DigiKey Part Number | 627-009-222-048-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-222-048 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-222-048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹159.73000 | ₹159.73 |
10 | ₹135.95000 | ₹1,359.50 |
25 | ₹127.39520 | ₹3,184.88 |
90 | ₹116.36767 | ₹10,473.09 |
180 | ₹110.81161 | ₹19,946.09 |
270 | ₹107.68433 | ₹29,074.77 |
540 | ₹102.54400 | ₹55,373.76 |
1,080 | ₹97.64933 | ₹1,05,461.28 |
2,520 | ₹91.98535 | ₹2,31,803.08 |