627-11W1624-5T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹541.31400
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹553.99490
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹578.00800
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹589.34900
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹1,085.62075
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹1,115.50395
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: ₹1,126.15720
cms-datasheet
627-11W1624-5T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-11W1624-5T4

DigiKey Part Number
151-627-11W1624-5T4-ND
Manufacturer
Manufacturer Product Number
627-11W1624-5T4
Description
CONN D-SUB PLG 11POS PNL MT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
cms-datasheet
 cms-datasheet
EDA/CAD Models
627-11W1624-5T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Coax and Signal
Flange Feature
Board Side (4-40); Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
Quantitycms-unit-priceExt Price
400₹1,095.23795₹4,38,095.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.