25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-M25-222-GT1

DigiKey Part Number
151-628-M25-222-GT1-ND
Manufacturer
Manufacturer Product Number
628-M25-222-GT1
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-M25-222-GT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Green
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
2,400₹354.15611₹8,49,974.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.