
629-9W4-250-4TD | |
---|---|
DigiKey Part Number | 151-629-9W4-250-4TD-ND |
Manufacturer | |
Manufacturer Product Number | 629-9W4-250-4TD |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-9W4-250-4TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Mating Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹660.00375 | ₹13,20,007.50 |