
630-M15-240-WN1 | |
|---|---|
DigiKey Part Number | 151-630-M15-240-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 630-M15-240-WN1 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-M15-240-WN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹378.34000 | ₹378.34 |
| 10 | ₹321.49200 | ₹3,214.92 |
| 25 | ₹301.28880 | ₹7,532.22 |
| 80 | ₹277.53125 | ₹22,202.50 |
| 160 | ₹264.28713 | ₹42,285.94 |
| 320 | ₹251.67209 | ₹80,535.07 |
| 560 | ₹241.93082 | ₹1,35,481.26 |
| 1,040 | ₹231.59678 | ₹2,40,860.65 |
| 2,560 | ₹217.34870 | ₹5,56,412.67 |