
630-M25-240-WN6 | |
|---|---|
DigiKey Part Number | 151-630-M25-240-WN6-ND |
Manufacturer | |
Manufacturer Product Number | 630-M25-240-WN6 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-M25-240-WN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹942.11000 | ₹942.11 |
| 10 | ₹800.84000 | ₹8,008.40 |
| 25 | ₹750.70640 | ₹18,767.66 |
| 50 | ₹714.84840 | ₹35,742.42 |
| 100 | ₹680.73300 | ₹68,073.30 |
| 250 | ₹638.13028 | ₹1,59,532.57 |
| 500 | ₹607.69946 | ₹3,03,849.73 |
| 1,000 | ₹578.72606 | ₹5,78,726.06 |