
637-M15-230-BN3 | |
|---|---|
DigiKey Part Number | 151-637-M15-230-BN3-ND |
Manufacturer | |
Manufacturer Product Number | 637-M15-230-BN3 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-M15-230-BN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹544.21000 | ₹544.21 |
| 10 | ₹462.57500 | ₹4,625.75 |
| 25 | ₹433.57600 | ₹10,839.40 |
| 90 | ₹396.09222 | ₹35,648.30 |
| 180 | ₹377.18589 | ₹67,893.46 |
| 270 | ₹366.55230 | ₹98,969.12 |
| 540 | ₹349.06613 | ₹1,88,495.71 |
| 1,080 | ₹332.41776 | ₹3,59,011.18 |
| 2,520 | ₹313.15081 | ₹7,89,140.04 |