



746-072-520-201 | |
|---|---|
DigiKey Part Number | 746-072-520-201-ND |
Manufacturer | |
Manufacturer Product Number | 746-072-520-201 |
Description | CONN EDGE DUAL FMALE 72POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 746-072-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 36 | |
Number of Positions | 72 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,090.28000 | ₹1,090.28 |
| 10 | ₹926.36200 | ₹9,263.62 |
| 25 | ₹868.34440 | ₹21,708.61 |
| 50 | ₹826.89520 | ₹41,344.76 |
| 100 | ₹787.43100 | ₹78,743.10 |
| 250 | ₹738.15984 | ₹1,84,539.96 |
| 500 | ₹702.95978 | ₹3,51,479.89 |
| 1,000 | ₹669.45009 | ₹6,69,450.09 |