31 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-031-458-107

DigiKey Part Number
151-807-031-458-107-ND
Manufacturer
Manufacturer Product Number
807-031-458-107
Description
CONN EDGE SGL FML 31POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
31 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
807-031-458-107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
31
Number of Positions
31
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Threaded Insert, M3
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹10,535.83280₹2,63,395.82
Manufacturers Standard Package