
106-040-250-200 | |
---|---|
DigiKey Part Number | 151-106-040-250-200-ND |
Manufacturer | |
Manufacturer Product Number | 106-040-250-200 |
Description | 106 SERIES CONTACT STRIP WITH 40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 106-040-250-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Current Rating (Amps) | 10 A |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹1,760.74360 | ₹44,018.59 |