
TI135N676C3L | |
|---|---|
DigiKey Part Number | 2134-TI135N676C3L-ND |
Manufacturer | |
Manufacturer Product Number | TI135N676C3L |
Description | FPGA TITAN 133GPIO 448DSP 676BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 223 10307502 132192 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 132192 | |
Total RAM Bits | 10307502 | |
Number of I/O | 223 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 676-FBGA (22x22) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹13,862.47050 | ₹41,58,741.15 |