
CUM-40-750-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUM-40-750-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-750-50-RN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 2.46' (750.06mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.46' (750.06mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |