
A131T11TXZQ | |
|---|---|
DigiKey Part Number | A131T11TXZQ-ND |
Manufacturer | |
Manufacturer Product Number | A131T11TXZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.89mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Splash Proof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 90°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,628.89000 | ₹1,628.89 |
| 10 | ₹1,405.61800 | ₹14,056.18 |
| 25 | ₹1,325.29120 | ₹33,132.28 |
| 50 | ₹1,267.49740 | ₹63,374.87 |
| 100 | ₹1,212.11690 | ₹1,21,211.69 |
| 250 | ₹1,142.46036 | ₹2,85,615.09 |
| 500 | ₹1,092.32630 | ₹5,46,163.15 |