
A227S1CWZG-M8 | |
|---|---|
DigiKey Part Number | A227S1CWZG-M8-ND |
Manufacturer | |
Manufacturer Product Number | A227S1CWZG-M8 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | Splash Proof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 90°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,176.71000 | ₹3,176.71 |
| 10 | ₹2,740.60000 | ₹27,406.00 |
| 25 | ₹2,583.67520 | ₹64,591.88 |
| 50 | ₹2,470.73360 | ₹1,23,536.68 |
| 100 | ₹2,362.54470 | ₹2,36,254.47 |
| 250 | ₹2,226.44464 | ₹5,56,611.16 |