
VS340-30UL-24V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS340-30UL-24V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS340-30UL-24V-AC/DC |
Description | DIN CONT 3X40A NO 24V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,963.90000 | ₹5,963.90 |
| 10 | ₹5,311.04300 | ₹53,110.43 |
| 30 | ₹5,024.65133 | ₹1,50,739.54 |
| 60 | ₹4,851.86883 | ₹2,91,112.13 |
| 120 | ₹4,684.91842 | ₹5,62,190.21 |