
CRM-100 | |
|---|---|
DigiKey Part Number | 5132-CRM-100-ND |
Manufacturer | |
Manufacturer Product Number | CRM-100 |
Description | MULTIFUNCTION TIME RELAY W/ LCD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC, 12VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,194.53000 | ₹2,194.53 |
| 10 | ₹1,954.94900 | ₹19,549.49 |
| 30 | ₹1,849.71100 | ₹55,491.33 |
| 50 | ₹1,802.68320 | ₹90,134.16 |
| 100 | ₹1,740.73310 | ₹1,74,073.31 |
| 250 | ₹1,662.03568 | ₹4,15,508.92 |
| 500 | ₹1,604.84556 | ₹8,02,422.78 |