
CRM-181J/UNI-BL | |
|---|---|
DigiKey Part Number | 5132-CRM-181J/UNI-BL-ND |
Manufacturer | |
Manufacturer Product Number | CRM-181J/UNI-BL |
Description | DIN FLASHER (ON FIRST) 1X16A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,548.41000 | ₹4,548.41 |
| 10 | ₹4,050.60900 | ₹40,506.09 |
| 30 | ₹3,832.30533 | ₹1,14,969.16 |
| 50 | ₹3,734.74580 | ₹1,86,737.29 |
| 100 | ₹3,606.28890 | ₹3,60,628.89 |
| 250 | ₹3,443.11832 | ₹8,60,779.58 |