
CRM-2HE/UNI + 2X POTENTIOMETER | |
|---|---|
DigiKey Part Number | 5132-CRM-2HE/UNI+2XPOTENTIOMETER-ND |
Manufacturer | |
Manufacturer Product Number | CRM-2HE/UNI + 2X POTENTIOMETER |
Description | DIN MULTIF TIME RELAY W POTENTIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Days Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Days | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,426.58000 | ₹10,426.58 |
| 10 | ₹9,284.49400 | ₹92,844.94 |
| 25 | ₹8,864.89600 | ₹2,21,622.40 |
| 50 | ₹8,559.82360 | ₹4,27,991.18 |
| 100 | ₹8,287.72990 | ₹8,28,772.99 |