
CRM-2HE/UNI | |
|---|---|
DigiKey Part Number | 5132-CRM-2HE/UNI-ND |
Manufacturer | |
Manufacturer Product Number | CRM-2HE/UNI |
Description | ASYMMETRIC FLASHER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Days Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Days | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,484.70000 | ₹7,484.70 |
| 10 | ₹6,665.12900 | ₹66,651.29 |
| 30 | ₹6,305.67933 | ₹1,89,170.38 |
| 50 | ₹6,145.09480 | ₹3,07,254.74 |
| 100 | ₹5,933.61860 | ₹5,93,361.86 |