
CRM-91H/UNI | |
|---|---|
DigiKey Part Number | 5132-CRM-91H/UNI-ND |
Manufacturer | |
Manufacturer Product Number | CRM-91H/UNI |
Description | DIN MULTIFUNCT TIME RELAY 1pc=10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Days Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Days | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,684.35000 | ₹5,684.35 |
| 10 | ₹5,061.67700 | ₹50,616.77 |
| 30 | ₹4,788.82867 | ₹1,43,664.86 |
| 50 | ₹4,666.90400 | ₹2,33,345.20 |
| 100 | ₹4,506.34450 | ₹4,50,634.45 |