
HRN3-80 | |
|---|---|
DigiKey Part Number | 5132-HRN3-80-ND |
Manufacturer | |
Manufacturer Product Number | HRN3-80 |
Description | DIN 3P VOLT MON ADJUST 208-480V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 208 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 384 ~ 480V AC | |
Delay Time | 0.3 Sec ~ 30 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,933.74000 | ₹8,933.74 |
| 10 | ₹7,400.18000 | ₹74,001.80 |
| 30 | ₹6,817.30133 | ₹2,04,519.04 |
| 50 | ₹6,579.65840 | ₹3,28,982.92 |
| 100 | ₹6,535.83310 | ₹6,53,583.31 |