
PDR-2A/UNI | |
|---|---|
DigiKey Part Number | 5132-PDR-2A/UNI-ND |
Manufacturer | |
Manufacturer Product Number | PDR-2A/UNI |
Description | PROG. DIGITAL RELAY 16F, 2X16A, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 100 Hrs Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.01 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC, 12VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,794.55000 | ₹11,794.55 |
| 10 | ₹10,501.87600 | ₹1,05,018.76 |
| 30 | ₹9,935.27400 | ₹2,98,058.22 |
| 50 | ₹9,682.11860 | ₹4,84,105.93 |