AC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS3M-54/12V

DigiKey Part Number
5132-PS3M-54/12V-ND
Manufacturer
Manufacturer Product Number
PS3M-54/12V
Description
STABILIZED DC POWER SUPP 12V/54W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.5A
Power (Watts)
54W
Voltage - Isolation
500 V
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.50" L x 2.10" W x 2.30" H (88.9mm x 53.3mm x 58.4mm)
Approval Agency
-
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,855.92000₹4,855.92
10₹4,268.29200₹42,682.92
30₹4,013.39667₹1,20,401.90
50₹3,914.96760₹1,95,748.38
Manufacturers Standard Package