
PS3M-60/24V | |
|---|---|
DigiKey Part Number | 5132-PS3M-60/24V-ND |
Manufacturer | |
Manufacturer Product Number | PS3M-60/24V |
Description | STABILIZED DC POWER SUPP 24V/60W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.50" L x 2.10" W x 2.30" H (88.9mm x 53.3mm x 58.4mm) | |
Approval Agency | - | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,855.92000 | ₹4,855.92 |
| 10 | ₹4,268.29200 | ₹42,682.92 |
| 30 | ₹4,013.39667 | ₹1,20,401.90 |
| 50 | ₹3,914.96760 | ₹1,95,748.38 |