
PS4M-85/12V | |
|---|---|
DigiKey Part Number | 5132-PS4M-85/12V-ND |
Manufacturer | |
Manufacturer Product Number | PS4M-85/12V |
Description | STABILIZED DC POWER SUPP 24V/85W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 7.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.1A | |
Power (Watts) | 85W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.50" L x 2.80" W x 3.36" H (88.9mm x 71.1mm x 85.4mm) | |
Approval Agency | - | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,590.11000 | ₹6,590.11 |
| 10 | ₹5,791.78900 | ₹57,917.89 |
| 30 | ₹5,459.51933 | ₹1,63,785.58 |