
PSB-10-12V | |
|---|---|
DigiKey Part Number | 5132-PSB-10-12V-ND |
Manufacturer | |
Manufacturer Product Number | PSB-10-12V |
Description | POWER SUPPLY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 840mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 250 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 10W | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 40°C | |
Features | IP30, Universal Input | |
Size / Dimension | 1.90" L x 1.90" W x 0.80" H (48.3mm x 48.3mm x 20.3mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,094.36000 | ₹6,094.36 |
| 10 | ₹5,427.43200 | ₹54,274.32 |
| 30 | ₹5,134.79700 | ₹1,54,043.91 |
| 50 | ₹5,004.05100 | ₹2,50,202.55 |
| 100 | ₹4,831.88050 | ₹4,83,188.05 |