
PTRM-216KP/UNI | |
|---|---|
DigiKey Part Number | 5132-PTRM-216KP/UNI-ND |
Manufacturer | |
Manufacturer Product Number | PTRM-216KP/UNI |
Description | SOCKET MULTIF TIME RELAY 2X16A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Days Delay 16A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 30 Days | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,889.24000 | ₹6,889.24 |
| 10 | ₹6,134.99300 | ₹61,349.93 |
| 30 | ₹5,804.18333 | ₹1,74,125.50 |
| 50 | ₹5,656.37160 | ₹2,82,818.58 |
| 100 | ₹5,461.74330 | ₹5,46,174.33 |