
SHT-1/UNI | |
|---|---|
DigiKey Part Number | 5132-SHT-1/UNI-ND |
Manufacturer | |
Manufacturer Product Number | SHT-1/UNI |
Description | TIME RELAY DIGITAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) Weekly/Yearly Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | Weekly/Yearly | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,780.92000 | ₹8,780.92 |
| 14 | ₹7,687.44571 | ₹1,07,624.24 |
| 28 | ₹7,423.09679 | ₹2,07,846.71 |
| 56 | ₹7,167.68411 | ₹4,01,390.31 |
| 105 | ₹6,943.60838 | ₹7,29,078.88 |