On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 240 Hrs Delay 16A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJR-2/UNI

DigiKey Part Number
5132-SJR-2/UNI-ND
Manufacturer
Manufacturer Product Number
SJR-2/UNI
Description
RELAY TIME DELAY 240HR 16A 250V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 240 Hrs Delay 16A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 240 Hrs
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,439.27000₹5,439.27
10₹4,843.52900₹48,435.29
30₹4,582.42167₹1,37,472.65
50₹4,465.77140₹2,23,288.57
100₹4,312.12620₹4,31,212.62
Manufacturers Standard Package