
VS120-01UL-230V-AC | |
---|---|
DigiKey Part Number | 5132-VS120-01UL-230V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS120-01UL-230V-AC |
Description | DIN CONT 1X20A NC 230V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 20 A 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,582.53000 | ₹4,582.53 |
12 | ₹4,043.66000 | ₹48,523.92 |
30 | ₹3,861.04767 | ₹1,15,831.43 |
54 | ₹3,748.19685 | ₹2,02,402.63 |
102 | ₹3,629.71833 | ₹3,70,231.27 |
252 | ₹3,467.56127 | ₹8,73,825.44 |