Parametric Equivalent

VS120-01UL-24V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS120-01UL-24V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS120-01UL-24V-AC/DC |
Description | DIN CONT 1X20A NC 24V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 20 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,765.76000 | ₹2,765.76 |
| 10 | ₹2,463.55800 | ₹24,635.58 |
| 30 | ₹2,330.89233 | ₹69,926.77 |
| 60 | ₹2,250.79917 | ₹1,35,047.95 |
| 120 | ₹2,173.40817 | ₹2,60,808.98 |
| 270 | ₹2,086.17915 | ₹5,63,268.37 |
