Parametric Equivalent
Parametric Equivalent

VS220-20UL-230V-AC | |
|---|---|
DigiKey Part Number | 5132-VS220-20UL-230V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS220-20UL-230V-AC |
Description | DIN CONT 2X20A NO 230V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 20 A 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,558.89000 | ₹2,558.89 |
| 10 | ₹2,278.67700 | ₹22,786.77 |
| 30 | ₹2,155.95133 | ₹64,678.54 |
| 60 | ₹2,081.89950 | ₹1,24,913.97 |
| 120 | ₹2,010.31708 | ₹2,41,238.05 |
| 270 | ₹1,929.65081 | ₹5,21,005.72 |

