VS440-04UL-120V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: ₹6,109.27000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: ₹6,109.27000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 9
Unit Price: ₹6,109.27000
Datasheet
Contactor 4PST-NO (4 Form A) 40 A 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS440-04UL-120V-AC/DC

DigiKey Part Number
5132-VS440-04UL-120V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS440-04UL-120V-AC/DC
Description
DIN CONT 4X40A NC 120V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 40 A 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
120VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
40 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
5VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,109.27000₹6,109.27
10₹5,440.47800₹54,404.78
30₹5,147.12867₹1,54,413.86
60₹4,970.10633₹2,98,206.38
120₹4,799.07125₹5,75,888.55
Manufacturers Standard Package