Parametric Equivalent
Parametric Equivalent

VS463-22UL-24V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS463-22UL-24V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS463-22UL-24V-AC/DC |
Description | DIN CONT 4X63A NO+NC 24V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,774.62000 | ₹6,774.62 |
| 10 | ₹6,033.04800 | ₹60,330.48 |
| 30 | ₹5,707.70467 | ₹1,71,231.14 |
| 60 | ₹5,511.39283 | ₹3,30,683.57 |
| 120 | ₹5,321.73600 | ₹6,38,608.32 |

