
TTS2-L-EU-A-A-C3-H-B-S-E | |
|---|---|
DigiKey Part Number | 3824-TTS2-L-EU-A-A-C3-H-B-S-E-ND |
Manufacturer | |
Manufacturer Product Number | TTS2-L-EU-A-A-C3-H-B-S-E |
Description | SENSOR TEMPERATURE LORAWAN OUT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ellenex | Sensor Type Temperature |
Series | Output Type LoRaWAN |
Packaging Box | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹37,532.52500 | ₹2,25,195.15 |