
DC-2R5E404T-E | |
|---|---|
DigiKey Part Number | DC-2R5E404T-E-ND |
Manufacturer | |
Manufacturer Product Number | DC-2R5E404T-E |
Description | CAP 400MF -20% +80% 2.5V SMD |
Customer Reference | |
Detailed Description | 400 mF (EDLC) Supercapacitor 2.5 V Coin, Thin Terminals - Same Sides 100Ohm 500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Capacitance | 400 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm | |
Lifetime @ Temp. | 500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Thin Terminals - Same Sides | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.24135 | ₹49,241.35 |
