20 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ-2R5D206T

DigiKey Part Number
604-1038-ND
Manufacturer
Manufacturer Product Number
DZ-2R5D206T
Description
CAP 20F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Active
Capacitance
20 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹993.36000₹993.36
10₹758.16100₹7,581.61
50₹664.17380₹33,208.69
100₹635.06260₹63,506.26
Manufacturers Standard Package