
EA-OEM-411 | |
|---|---|
DigiKey Part Number | EA-OEM-411-ND |
Manufacturer | |
Manufacturer Product Number | EA-OEM-411 |
Description | LPC3250 EVAL BRD |
Customer Reference | |
Detailed Description | LPC3250 LPC3200 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | LPC3250 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |