
05584.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05584.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05584.R5.86 |
Description | 18/4 THERM 105C-WHT-2X250'SPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹46.12700 | ₹461.27 |
| 250 | ₹38.97784 | ₹9,744.46 |
| 1,000 | ₹36.24097 | ₹36,240.97 |