I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408ABSHP

DigiKey Part Number
568-11578-2-ND - Tape & Reel (TR)
568-11578-1-ND - Cut Tape (CT)
568-11578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408ABSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408ABSHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,914
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹92.72000₹927.20
25₹83.97920₹2,099.48
100₹74.37170₹7,437.17
250₹69.78884₹17,447.21
500₹67.02682₹33,513.41
1,000₹64.75122₹64,751.22
2,500₹64.70873₹1,61,771.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹60.56671₹3,63,400.26
12,000₹59.43489₹7,13,218.68
Manufacturers Standard Package