
C6356A.41.10 | |
|---|---|
DigiKey Part Number | C6356-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6356A.41.10 |
Description | CABLE 7COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,928.74000 | ₹11,928.74 |
| 2 | ₹11,350.52000 | ₹22,701.04 |
| 3 | ₹11,023.28333 | ₹33,069.85 |
| 5 | ₹10,622.08600 | ₹53,110.43 |
| 7 | ₹10,364.68000 | ₹72,552.76 |
| 10 | ₹10,097.35500 | ₹1,00,973.55 |
| 25 | ₹9,436.16360 | ₹2,35,904.09 |
| 50 | ₹8,959.23760 | ₹4,47,961.88 |
| 100 | ₹8,501.32150 | ₹8,50,132.15 |