
FMR30B-URBAKABNXQ0XR03 | |
|---|---|
DigiKey Part Number | 4614-FMR30B-URBAKABNXQ0XR03-ND |
Manufacturer | |
Manufacturer Product Number | FMR30B-URBAKABNXQ0XR03 |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog, Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog, Digital | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,18,588.50000 | ₹1,18,588.50 |