
FTM20-AG42A | |
|---|---|
DigiKey Part Number | 4614-FTM20-AG42A-ND |
Manufacturer | |
Manufacturer Product Number | FTM20-AG42A |
Description | SEN LVL GRAN SLD RELAY DPDT DPDT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Relay DPDT Output Male 1 1/2" (38.1mm) R |
Datasheet | Datasheet |
Category | Output Configuration DPDT |
Manufacturer Endress+Hauser | Current 350 mA |
Series | Mounting Type Male 1 1/2" (38.1mm) R |
Packaging Box | Material - Housing & Prism Polyester |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Granular Solids | Voltage Rating 19 ~ 253VAC, 55VDC |
Output Type Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66,428.57000 | ₹66,428.57 |