
PMP43-AAKAKFN6B3FAFA2VHJA3 | |
|---|---|
DigiKey Part Number | 4614-PMP43-AAKAKFN6B3FAFA2VHJA3-ND |
Manufacturer | |
Manufacturer Product Number | PMP43-AAKAKFN6B3FAFA2VHJA3 |
Description | CERABAR PRESSURE: 6PSI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 6PSI (41.37kPa) Gauge 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 6PSI (41.37kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.075% | |
Voltage - Supply | 12V ~ 30V | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,17,256.88000 | ₹1,17,256.88 |
| 5 | ₹1,04,310.35800 | ₹5,21,551.79 |