Pressure Sensor 150PSI (1034.21kPa) Gauge Male - Clamp 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP43-AAKAKFN6B3PAFTA3CJA3

DigiKey Part Number
4614-PMP43-AAKAKFN6B3PAFTA3CJA3-ND
Manufacturer
Manufacturer Product Number
PMP43-AAKAKFN6B3PAFTA3CJA3
Description
CERABAR PRESSURE: 150PSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Gauge Male - Clamp 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.075%
Voltage - Supply
12V ~ 30V
Port Size
Male - Clamp
Port Style
Threaded
Features
-
Termination Style
Cable
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,18,321.99000₹1,18,321.99
5₹1,05,267.00600₹5,26,335.03
Manufacturers Standard Package