
TST434B-AAA2HAB+CE | |
---|---|
DigiKey Part Number | 4614-TST434B-AAA2HAB+CE-ND |
Manufacturer | |
Manufacturer Product Number | TST434B-AAA2HAB+CE |
Description | ITHERM TST434B RTD THERMOMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -50°C ~ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 24V ~ 230V | |
Resolution | - | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33,280.16000 | ₹33,280.16 |
5 | ₹31,312.26400 | ₹1,56,561.32 |
10 | ₹30,578.11800 | ₹3,05,781.18 |
25 | ₹29,699.18360 | ₹7,42,479.59 |