
TMT36-AAA1A1AAA1 | |
|---|---|
DigiKey Part Number | 4614-TMT36-AAA1A1AAA1-ND |
Manufacturer | |
Manufacturer Product Number | TMT36-AAA1A1AAA1 |
Description | TEMP. TRANS. TMT36 RTD IO-LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | IO-Link | |
Voltage - Supply | 18V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,735.86000 | ₹19,735.86 |
| 5 | ₹18,461.82400 | ₹92,309.12 |
| 10 | ₹17,986.85500 | ₹1,79,868.55 |
| 25 | ₹17,418.17800 | ₹4,35,454.45 |
| 50 | ₹17,028.71640 | ₹8,51,435.82 |