Image for NH15BP-8F4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15BP-8F4

DigiKey Part Number
N730-F041-ND
Manufacturer
Manufacturer Product Number
NH15BP-8F4
Description
BATTERY PACK NIMH 4.8V AA
Customer Reference
Detailed Description
AA 4.8 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
4
Mfr
Voltage - Rated
Series
Capacity
2.3Ah
Packaging
Bulk
Structure
Side to Side, 1 Row x 4 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm)
Rechargeability
Yes
Weight
124.74 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,565.95000₹2,565.95
Manufacturers Standard Package
Assembly Component